VF445H11S05/X830 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

VF445H11S05/X830

Automotive Relay - SPDT - 24 VDC Coil - 120(NO)/45(NC)A - Quick Connect Coil Termination - Plug In Mounting. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The VF445H11S05/X830 is automotive relay with dimensions: 25.9mm x 29.9mm x 51.9mm.

Product Highlights:

  • Nominal Voltage = 24 VDC
  • Rated Current @ 85° C = 15/20 Amps.
  • Plug-In Relays
  • With Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O

Search Keywords: VF445H11S05X830

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VF445H11S05/X830
Alias/AKA:
8-1393305-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
0.25 Quick Connect

FREQUENTLY ASKED QUESTIONS

Is VF445H11S05/X830 RoHS compliant?

Yes, VF445H11S05/X830 is RoHS compliant.

What is the lead time for VF445H11S05/X830?

The standard lead time for VF445H11S05/X830 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,616

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$23.50
10
$20.93
25
$20.59
50
$20.49
100
$18.24
300
$17.26
600 +
$17.22

Tools/3D Models