VF4-15F11-C05
TE Connectivity / P&B BrandAutomotive Relays ...
DESCRIPTION
The 6-1393298-2 is an electromagnetic relay featuring 1 Form A (SPST-NO) and 1 Form C (SPDT) contact arrangement, designed for automotive and industrial switching applications. It is rated for 40A continuous contact current at 85°C with AgNi 0.15 contact material, supporting maximum switching voltage of 75VDC and maximum make current of 120A for Form A and 45A for Form C. The relay offers flexible mounting options with plug-in or PC board terminals, optional mounting bracket, and various enclosure options including dust cover, shrouded dust cover, weatherproof cover, and plastic bracket cover with quick connect terminals. Maximum switching rate is 20 operations per second with no load, or 6 operations per minute at rated load, making it suitable for reliable switching in automotive electrical systems, industrial control circuits, and power distribution applications.
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 30/40 Amps.
- Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: VF415F11C05
SPECIFICATIONS
IN STOCK: 589
Can Ship immediately
English
Chinese
Spanish
