help desk software
V42254P2263C960 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V42254P2263C960

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole

Product Highlights:

  • Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board

Search Keywords: V42254P2263C960

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V42254P2263C960
Alias/AKA:
4-1393637-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is V42254P2263C960 discontinued?

Yes, V42254P2263C960 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces V42254P2263C960?

The recommended replacement for V42254P2263C960 is 4-1393637-6 from TE Connectivity / AMP Brand, available from Master Electronics.

Is V42254P2263C960 RoHS compliant?

Yes, V42254P2263C960 is RoHS compliant.

What is the lead time for V42254P2263C960?

The standard lead time for V42254P2263C960 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6,683

Ships today, if you order in

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$5.42
50
$5.41
100
$5.31
300
$5.08
500
$4.92
1,000
$4.60
2,500 +
$4.55

Tools/3D Models