V42254B2201C913 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V42254B2201C913

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box

Product Highlights:

  • Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, C
  • Terminate To Printed Circuit Board

Search Keywords: V42254B2201C913

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V42254B2201C913
Alias/AKA:
9-1393640-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V42254B2201C913 discontinued?

Yes, V42254B2201C913 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V42254B2201C913 RoHS compliant?

Yes, V42254B2201C913 is RoHS compliant.

What is the lead time for V42254B2201C913?

The standard lead time for V42254B2201C913 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,742

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$3.16
150
$3.10
250
$3.04
450
$2.97
4,000
$2.91
5,000
$2.86
10,000 +
$2.79

Tools/3D Models