help desk software
Older Equivalent
7-1393640-8
7-1393640-8
In Stock: 636
Minimum Order: 40
VIEW PRODUCT
V42254B2201B640 by te connectivity / p-b brand
Image is representational - see mfr. specs

V42254B2201B640

TE Connectivity / P&B Brand

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray

Product Highlights:

  • Mating Type = Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last

Search Keywords: V42254B2201B640

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V42254B2201B640
Alias/AKA:
7-1393640-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 636

Can Ship immediately

Minimum Order Quantity: 40

Price (USD)

Qty
Unit Price
40
$4.03
80
$3.94
120
$3.88
280
$3.83
520
$3.66
1,000
$3.42
2,520
$3.37
5,000 +
$3.27

Tools/3D Models