V42254B1201R480 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V42254B1201R480

Conn DIN 41612 PL 48 POS 2.54mm Solder ST Thru-Hole Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn DIN 41612 PL 48 POS 2.54mm Solder ST Thru-Hole Package

Product Highlights:

  • Plug
  • Number of Positions = 48
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post

Search Keywords: V42254B1201R480

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V42254B1201R480
Alias/AKA:
2-1393659-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
BOX
Type:
DIN 41612
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is V42254B1201R480 RoHS compliant?

Yes, V42254B1201R480 is RoHS compliant.

What is the lead time for V42254B1201R480?

The standard lead time for V42254B1201R480 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 90

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$5.16
25
$5.14
50
$5.13
90
$5.12
180
$3.84
270
$3.58
360 +
$3.51

Tools/3D Models