V23540X7000Y10 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23540X7000Y10

Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part V23540X7000Y10 is a contact SKT crimp ST cable mount designed specifically for automotive applications. It is suitable for use with 22-24AWG wire sizes. This contact is highly reliable and ensures secure connections in demanding automotive environments. It is packaged in tape and reel format (T/R) for ease of use in high-volume production settings. This contact is a crucial component for automotive manufacturers seeking a dependable and efficient solution for their electrical connections.

Product Highlights:

  • Contact
  • Contact Gender = Receptacle
  • Terminate To Wire
  • Crimp
  • Wire Size = .22 - .35 mm²

Search Keywords: V23540X7000Y10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23540X7000Y10
Alias/AKA:
1393364-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Wire Size:
22-24 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is V23540X7000Y10 RoHS compliant?

Yes, V23540X7000Y10 is RoHS compliant.

What is the lead time for V23540X7000Y10?

The standard lead time for V23540X7000Y10 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,500

Ships today, if you order in

Minimum Order Quantity: 2500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.2015
5,000
$0.1987
7,500
$0.1905
10,000
$0.1900
30,000
$0.1830
50,000 +
$0.1825

Tools/3D Models