V23529R1103C225 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529R1103C225

Standard Board Mount Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 3-1393481-4 is a 25-position AMPLIMITE subminiature D-connector plug with boardlocks designed for right-angle press-fit termination on printed circuit boards. It features a steel front shell with tin plating, black thermoplastic PBTP/PPS housing, and 4-40 threaded inserts for secure mechanical attachment. The connector utilizes copper alloy pins and sockets with nickel/gold contact area plating rated for over 250 mating cycles, delivering a current rating of 2.2A per contact pair and maintaining 5000 MO minimum insulation resistance with 1000V AC dielectric withstanding voltage. Operating across a temperature range of -55°C to +125°C with UL 94V-0 flammability rating, this connector is ideal for industrial control systems, telecommunications equipment, and data acquisition applications requiring reliable high-density interconnections with press-fit assembly on standard European footprint PCBs.

Product Highlights:

  • 25 Positions
  • Housing Gender = Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type E - Press-Fit Terminal
  • With Mating Connector Lock

Search Keywords: V23529R1103C225

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529R1103C225
Alias/AKA:
3-1393481-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529R1103C225 discontinued?

Yes, V23529R1103C225 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529R1103C225 RoHS compliant?

Yes, V23529R1103C225 is RoHS compliant.

What is the lead time for V23529R1103C225?

The standard lead time for V23529R1103C225 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 400

Ships today, if you order in

Minimum Order Quantity: 11

Price (USD)

Qty
Unit Price
11
$6.48
70
$6.23
250 +
$5.99

Tools/3D Models