V23529R1103C209 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529R1103C209

Conn D-Subminiature PIN 9 POS 2.74mm Press Fit RA Thru-Hole 9 Terminal 1 Port Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature PIN 9 POS 2.74mm Press Fit RA Thru-Hole 9 Terminal 1 Port Box

Product Highlights:

  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type E - Press-Fit Terminal
  • With Mating Connector Lock

Search Keywords: V23529R1103C209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529R1103C209
Alias/AKA:
3-1393481-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
PRESS FIT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529R1103C209 discontinued?

Yes, V23529R1103C209 from Te Connectivity / P-B Brand is discontinued (end-of-life June 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529R1103C209 RoHS compliant?

Yes, V23529R1103C209 is RoHS compliant.

What is the lead time for V23529R1103C209?

The standard lead time for V23529R1103C209 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 400

Ships today, if you order in

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$19.82
25
$19.07
80
$18.34
200
$17.62
700 +
$16.95

Tools/3D Models