V23529R1102C237 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529R1102C237

Conn D-Subminiature PIN 37 POS 2.76mm Press Fit RA Thru-Hole 37 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2-1393481-8 is a 9-position subminiature D-sub plug connector designed for right-angle press-fit termination with 4-40 screwlock mounting hardware. The connector features a steel front shell with tin plating and black thermoplastic PBTP/PPS housing rated UL 94V-0 for flammability. Contacts are constructed from copper alloy with nickel/gold plating on the mating area, supporting over 250 mating cycles and rated for 2.2A current with 5000 MO minimum insulation resistance and 1000V AC dielectric strength. Operating temperature range is -55°C to +125°C, making it suitable for demanding industrial and commercial applications requiring reliable signal transmission in compact form factors.

Search Keywords: V23529R1102C237

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529R1102C237
Alias/AKA:
2-1393481-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
BE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529R1102C237 discontinued?

Yes, V23529R1102C237 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529R1102C237 RoHS compliant?

Yes, V23529R1102C237 is RoHS compliant.

What is the lead time for V23529R1102C237?

The standard lead time for V23529R1102C237 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 193

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$11.45
35
$11.25
65
$11.02
150
$10.82
200
$10.60
500
$9.45
2,000 +
$8.53

Tools/3D Models