V23529R1102C209 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529R1102C209

Conn D-Subminiature PIN 9 POS 1.37mm Press Fit RA Thru-Hole 9 Terminal 1 Port

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature PIN 9 POS 1.37mm Press Fit RA Thru-Hole 9 Terminal 1 Port

Search Keywords: V23529R1102C209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529R1102C209
Alias/AKA:
2-1393481-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
BE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
PRESS FIT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529R1102C209 discontinued?

Yes, V23529R1102C209 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529R1102C209 RoHS compliant?

Yes, V23529R1102C209 is RoHS compliant.

What is the lead time for V23529R1102C209?

The standard lead time for V23529R1102C209 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 350

Can Ship immediately

Minimum Order Quantity: 15

Price (USD)

Qty
Unit Price
15
$5.32
65
$5.22
150
$5.13
300
$5.03
400
$4.93
500
$4.40
2,000 +
$3.96

Tools/3D Models