V23529B1225C209 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529B1225C209

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Box

Product Highlights:

  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type B - Solder Terminal
  • With Mating Connector Lock

Search Keywords: V23529B1225C209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529B1225C209
Alias/AKA:
1393481-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Shell Plating Material:
Steel/Tin Over Nickel
Contact Plating:
Gold
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529B1225C209 discontinued?

Yes, V23529B1225C209 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529B1225C209 RoHS compliant?

Yes, V23529B1225C209 is RoHS compliant.

What is the lead time for V23529B1225C209?

The standard lead time for V23529B1225C209 is approximately 64 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 35,939

Ships today, if you order in

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$7.28
50
$7.14
95
$7.01
200
$6.87
1,200
$6.74
2,000
$6.08
5,000 +
$5.43

Tools/3D Models