V23529B1223C215 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529B1223C215

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Search Keywords: V23529B1223C215

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529B1223C215
Alias/AKA:
8-1393480-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
D-Subminiature3530
Body Orientation:
Right Angle3506
Mounting:
Through Hole3516
Gender:
PIN3507
Termination Method:
Solder3529
Shell Size:
23527
Number of Contacts:
15
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529B1223C215 discontinued?

Yes, V23529B1223C215 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529B1223C215 RoHS compliant?

Yes, V23529B1223C215 is RoHS compliant.

What is the lead time for V23529B1223C215?

The standard lead time for V23529B1223C215 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 209

Ships today, if you order in

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$6.45
55
$6.33
150 +
$6.22

Tools/3D Models