V23529B1222B209 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529B1222B209

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

6-1393480-7 is a 25-position right-angle subminiature D connector with solder termination and M3 threaded inserts, designed for Eurostyle footprint PCB mounting. The connector features a tin-plated steel front shell and grey thermoplastic PBTP housing rated UL 94V-0 for flame retardancy. Contacts are constructed from copper alloy with nickel/gold plating on the contact area, supporting over 250 mating cycles and rated for 2.2A current with 5000 MO minimum insulation resistance and 1000V AC dielectric strength. Operating temperature range is -55°C to +125°C, making it suitable for industrial and commercial applications requiring reliable signal and power distribution in compact form factors.

Search Keywords: V23529B1222B209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529B1222B209
Alias/AKA:
6-1393480-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529B1222B209 discontinued?

Yes, V23529B1222B209 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529B1222B209 RoHS compliant?

Yes, V23529B1222B209 is RoHS compliant.

What is the lead time for V23529B1222B209?

The standard lead time for V23529B1222B209 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 323

Ships today, if you order in

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$3.49
100
$3.42
200
$3.36
400
$3.23
500
$2.89
2,000
$2.60
5,000 +
$2.32

Tools/3D Models