V23529B1121C215 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23529B1121C215

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Box

Product Highlights:

  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type B - Solder Terminal
  • Without Mating Connector Lock

Search Keywords: V23529B1121C215

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529B1121C215
Alias/AKA:
2-1393480-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23529B1121C215 discontinued?

Yes, V23529B1121C215 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23529B1121C215 RoHS compliant?

Yes, V23529B1121C215 is RoHS compliant.

What is the lead time for V23529B1121C215?

The standard lead time for V23529B1121C215 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10

Ships today, if you order in

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$4.81
25
$4.37
100
$4.20
300
$4.03
500
$4.02
1,000
$3.98
2,500
$3.55
5,000 +
$3.14

Tools/3D Models