help desk software
V23234B1001X004-EV-144 by te connectivity / p-b brand
Image is representational - see mfr. specs

V23234B1001X004-EV-144

TE Connectivity / P&B Brand

Mini ISO Power Relay B - 30A - 12VDC - SPST-NO - Plug-in - Automotive ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V23234B1001X004-EV-144 from TE Connectivity / P&B Brand is a 30A, 12VDC, mini ISO power relay. It's contacts has a current rating of 30A and a voltage rating of 12VDC. Contact features an SPST-NO arrangement, Silver-based material, and plug-in, quick connect terminal type. Coil's magnetic systems has a voltage rating of 12VDC and a coil suppresion resistance of 680 Ohms. The product has a dimension of 22 mm (0.866 in)L x 28.5 mm (1.122 in) x 16 mm (0.63 in) , and weighs 35 g (1.2 oz). Environmental category of protection is RT I – dustproof and IP54 degree of protection and ambient temperature of -40 to 125°C. V23234B1001X004-EV-144 typical applications include cross carline up to 35A. For example: rear window defogger, battery disconnection, power distribution (clamp 15).

Search Keywords: V23234B1001X004EV144

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23234B1001X004-EV-144
Alias/AKA:
1-1904007-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 694

Ships today, if you order in

Minimum Order Quantity: 4

Qty
Unit Price
4
$7.983
10
$7.943
25
$5.635
50
$5.607
100
$5.207
200
$5.096
500 +
$4.990
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
1-1904007-1
1-1904007-1
VIEW PRODUCT

Tools/3D Models