help desk software
RECOMMENDED REPLACEMENT
V23134A1052X294-EV-CBOX
V23134A1052X294-EV-CBOX
In Stock: 185
Minimum Order: 5
VIEW PRODUCT
V23234A1001X033-EV-144 by te connectivity / p-b brand
Image is representational - see mfr. specs

V23234A1001X033-EV-144

TE Connectivity / P&B Brand

Power Relay 12VDC 120(NO)/45(NC)A SPDT(28.5x47.5)mm Plug-In Automotive ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / P&B Brand part V23234A1001X033-EV-144 is a high-quality power relay designed for automotive applications. This relay operates at 12VDC and has a high current rating of 120A in normally open (NO) mode and 45A in normally closed (NC) mode. With its single-pole double-throw (SPDT) configuration, this relay can effectively switch between two circuits with ease. The compact size of 28.5x47.5mm allows for easy plug-in installation in automotive systems. TE Connectivity and P&B Brand are trusted names in the industry, ensuring the reliability and durability of this power relay. Whether you need to control lighting, motors, or other electrical components in your vehicle, this power relay is a versatile solution that delivers exceptional performance.

Search Keywords: V23234A1001X033EV144

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23234A1001X033-EV-144
Alias/AKA:
1-1904022-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models