help desk software
V23134J0052X455-EV-TUBE by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23134J0052X455-EV-TUBE

Automotive Relays |Potter&brumfield Te Connectivity V23134J0052X455-EV-TUBE ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-1414610-0 is a Power Relay F7 automotive relay designed for high-current switching applications in vehicles. It features a 1 form A, 1 NO contact arrangement with a 12VDC coil and PCB-mounted terminals, incorporating an integrated 470O resistor for NOR circuit suppression. The relay is rated for continuous currents of 70A at 23°C, 50A at 85°C, and 30A at 125°C, with a maximum switching voltage of 16VDC and mechanical endurance exceeding 1×106 operations. It operates reliably across an ambient temperature range of -40°C to +125°C and meets IP54 protection rating with vibration resistance up to 2.71g effective and shock resistance of 20g for 11ms. Typical automotive applications include ABS control, cooling fan circuits, energy management, engine control, glow plug systems, heated front screens, ignition systems, and various lighting circuits (front, rear, fog lights), making it ideal for cross-carline implementations up to 70A.

Search Keywords: V23134J0052X455EVTUBE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23134J0052X455-EV-TUBE
Alias/AKA:
1-1414610-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
294
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

What replaces V23134J0052X455-EV-TUBE?

The recommended replacement for V23134J0052X455-EV-TUBE is V23134J0052X455 from TE Connectivity / P&B Brand, available from Master Electronics.

Is V23134J0052X455-EV-TUBE RoHS compliant?

Yes, V23134J0052X455-EV-TUBE is RoHS compliant.

What is the lead time for V23134J0052X455-EV-TUBE?

The standard lead time for V23134J0052X455-EV-TUBE is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 418

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 74

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$14.58
25
$11.07
50
$10.99
74
$10.80
147
$10.57
221
$10.54
294 +
$9.48

Tools/3D Models