V23134J0052X455
General Purpose Relays V23134J0052X455 ...
DESCRIPTION
1-1414478-0 is a TE Connectivity Power Relay F7 designed for automotive applications requiring high-current switching capability. This plug-in Maxi ISO relay features a 1 form A (1 NO) contact arrangement with silver-based contact material and supports limiting continuous currents of 70A at 23°C, 50A at 85°C, and 30A at 125°C. The relay offers a limiting making current of 240A and operates within an ambient temperature range of -40°C to 125°C. With IP54 (dustproof) or IP67 (sealed) protection ratings and vibration resistance up to 5g, it is suitable for demanding automotive environments including ABS control, cooling fan, engine control, glow plug, and lighting applications.
Search Keywords: V23134J0052X455
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is V23134J0052X455 discontinued?
Yes, V23134J0052X455 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V23134J0052X455?
The recommended replacement for V23134J0052X455 is V23134J0052X455-EV-TUBE from TE Connectivity / P&B Brand, available from Master Electronics.
Is V23134J0052X455 RoHS compliant?
Yes, V23134J0052X455 is RoHS compliant.
What is the lead time for V23134J0052X455?
The standard lead time for V23134J0052X455 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 295
Can Ship immediately
Minimum Order Quantity: 10
English
中文 / 汉语
Deutsch
Español
Nederlands
