help desk software
V23134J0052X429 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23134J0052X429

Electromechanical Relay - 12VDC - 90Ohm - 240A - SPST-NO - 25.9x29.9x57.9 - Bracket ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

V23134J0052X429 is a 70A, 12VDC, power relay F7. It's contacts has a current rating of 70A, and features an SPST-NO arrangement, Ag Alloy material, and plug-in, quick connect terminal type. Coil's magnetic systems is monostable, DC with a voltage rating of 12VDC. The product has a dimension of 25.9mm (1.031 in) L x 25.9mm (1.031 in) W x 24.9mm (0.98 in) H , and weighs 38g (1.3 oz). Environmental category of protection is RT I at an ambient temperature of 105 – 125°C.

Search Keywords: V23134J0052X429

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23134J0052X429
Alias/AKA:
1-1414147-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V23134J0052X429 RoHS compliant?

Yes, V23134J0052X429 is RoHS compliant.

What is the lead time for V23134J0052X429?

The standard lead time for V23134J0052X429 is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 433

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$7.04
25
$5.90
210
$5.23
420
$5.01
630
$5.00
1,050
$4.63
2,520
$4.51
5,040 +
$4.22