V23134B0052C642
Electromechanical Relay 12VDC 90Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay ...
DESCRIPTION
The 7-1393302-5 is a Power Relay F4 automotive plug-in mini ISO relay designed for high-current switching applications in vehicles. It features a 1 form A, 1 NO (normally open) contact arrangement with a 12VDC rated coil, standard cover, and plug-in quick-connect (QC) terminals. The relay is rated for continuous currents of 60A at 23°C, 40A at 85°C, and 17A at 125°C, with a maximum switching voltage of 16VDC and silver alloy contacts for reliable performance. It exhibits typical operate and release times of 7ms and 2ms respectively, with mechanical endurance exceeding 1×106 operations. This relay is commonly used in automotive applications such as ABS control, blower fans, cooling fans, fuel pumps, and lighting circuits, where robust switching capability and compact form factor are essential.
Search Keywords: V23134B0052C642
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is V23134B0052C642 RoHS compliant?
Yes, V23134B0052C642 is RoHS compliant.
What is the lead time for V23134B0052C642?
The standard lead time for V23134B0052C642 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 290
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
