help desk software
V23134-A4064-X551 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23134-A4064-X551

Mini Relay - SPDT (1 Form C) - 66.7mA 24VDc Coil - 60 A Contact Rating - 28VDC Switching - Plug In, Quick Connect 0.250 (6.3mm) - Chassis Mount."

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3-1904131-7 is mini relay with dimensions: 28 mm ( 1.102 in ) L x 28 mm ( 1.102 in ) W x 25.5 mm ( 1.004 in ) H. Operating temperature range is from -40°C to 125°C.

Search Keywords: V23134A4064X551

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23134-A4064-X551
Alias/AKA:
3-1904131-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Package Type:
BOX
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is V23134-A4064-X551 RoHS compliant?

Yes, V23134-A4064-X551 is RoHS compliant.

What is the lead time for V23134-A4064-X551?

The standard lead time for V23134-A4064-X551 is approximately 53 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 245   can ship 11/26/26 
On Order: 4,950   can ship 7/29/27 

Factory Lead-Time 53 Weeks

Price (USD)

Qty
Unit Price
1
$26.53
5
$23.80
10
$21.50
25
$20.04
50
$19.14
110
$18.33
330 +
$18.22

Tools/3D Models