help desk software
V23130C2021A412 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23130C2021A412

V23130C2021A412 Automotive Relay is now ordered as V23130C2021A412-EV-CBOX. (P/N Change ONLY) ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The V23130C2021A412 is a 1-pole Automotive Relay with DC coil, BDS-A (Latching) series. 1 form-X (1NO-DM) contact configuration, AgSnO2 contact. Diode coil suppressor, screw terminals, limiting continuous current of 190A at 85°C. Electrically settable and resettable ON/OFF bistable device. IP54 Protection rating and RT I Environmental protection rating. Typical applications are preheating systems (e.g. for diesel engines, catalytic converters), battery disconnection to prevent fire caused by short circuits during an accident, dual battery applications provide the start reliability by a separate starter battery, keeps the power net in balance and to control and secure the health of the energy storage systems, seasonal, service and transport deactivation, high current switching, energy management, battery coupling.

Search Keywords: V23130C2021A412

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23130C2021A412
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
BOX
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is V23130C2021A412 discontinued?

Yes, V23130C2021A412 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces V23130C2021A412?

The recommended replacement for V23130C2021A412 is V23130C2021A412-EV-CBOX from TE Connectivity / P&B Brand, available from Master Electronics.

Is V23130C2021A412 RoHS compliant?

Yes, V23130C2021A412 is RoHS compliant.

What is the lead time for V23130C2021A412?

The standard lead time for V23130C2021A412 is approximately 13 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models