help desk software
V23092-A1024-A301 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23092-A1024-A301

Vertical PCB Relay - 1 form C (CO) - Contacts: AgSnO2, 6A - Coil: 24VDC, 3.39 kohm - Thru Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Vertical PCB Relay - 1 form C (CO) - Contacts: AgSnO2, 6A - Coil: 24VDC, 3.39 kohm - Thru Hole

Product Highlights:

  • SNR Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: V23092A1024A301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23092-A1024-A301
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.39 KOhm

FREQUENTLY ASKED QUESTIONS

Is V23092-A1024-A301 RoHS compliant?

Yes, V23092-A1024-A301 is RoHS compliant.

What is the lead time for V23092-A1024-A301?

The standard lead time for V23092-A1024-A301 is approximately 9 days. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 720

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 9 Weeks

Tools/3D Models