V23092-A1005-A202 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23092-A1005-A202

General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 5VDC, 147 ohm - Vertical - Thru Hole

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

General Purpose PCB Relay - Contacts: 1 form A contact (1 NO), 6A - Coil: 5VDC, 147 ohm - Vertical - Thru Hole

Search Keywords: V23092A1005A202

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23092-A1005-A202
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
147 Ohm

FREQUENTLY ASKED QUESTIONS

Is V23092-A1005-A202 RoHS compliant?

Yes, V23092-A1005-A202 is RoHS compliant.

What is the lead time for V23092-A1005-A202?

The standard lead time for V23092-A1005-A202 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$4.60
10
$4.51
25
$4.41
50
$4.33
100
$4.24
250
$4.16
500 +
$4.07

Tools/3D Models