help desk software
V23079E1203B301 by te connectivity / p-b brand
Image is representational - see mfr. specs

V23079E1203B301

TE Connectivity / P&B Brand

Signal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 1029 ohm - PCB Thru Hole ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V23079E1203B301 is a P2 series bistable signal relay designed for telecommunications and control equipment. This surface-mount version features a standard 2-coil latching system with a nominal voltage of 12VDC and low power consumption of 140mW. It is equipped with 2 form C (2CO) bifurcated contacts made of gold-covered AgNi, with a limiting continuous current of 2A. The relay is immersion cleanable (RT III) and offers a high surge voltage resistance of 2.5kV between contact and coil. Its compact, sensitive design makes it suitable for applications such as communication line cards, PABX, voice over IP, and measurement equipment.

Product Highlights:

  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.

Search Keywords: V23079E1203B301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079E1203B301
Alias/AKA:
6-1393788-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
400
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.5 x 10.4 x 9.4 mm
Termination Style:
Gull Wing
Coil Current:
11.66 mA
Contact Form:
2 Form C

IN STOCK: 1,900

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 500

Factory Lead-Time 44 Weeks

Price (USD)

Qty
Unit Price
100
$2.69
250
$2.63
500
$2.62
1,000
$2.61
1,500
$2.60
2,000 +
$2.59

Tools/3D Models