V23079C1103B301 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23079C1103B301

Signal Relay - 2 form C - Bistable, 1 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 2057 ohm - PCB Thru Hole ...

View Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Signal Relay - 2 form C - Bistable, 1 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 2057 ohm - PCB Thru Hole

Product Highlights:

  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.

Search Keywords: V23079C1103B301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079C1103B301
Alias/AKA:
4-1393788-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
TUBE
Relay Construction:
Latching Single Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.5 x 9.8 x 7.2 mm
Termination Style:
PC Pin
Coil Current:
5.83 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is V23079C1103B301 RoHS compliant?

Yes, V23079C1103B301 is RoHS compliant.

What is the lead time for V23079C1103B301?

The standard lead time for V23079C1103B301 is approximately 46 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Ships today, if you order in

You may purchase all in-stock quantity of 18

On Order: 2,000   can ship 4/23/27 

Stock lot only: 18

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 500

Multiple: 50

Factory Lead-Time 46 Weeks

Price (USD)

Qty
Unit Price
1
$7.535
50
$6.850
100
$6.830
250
$6.820
500
$6.800
1,000
$3.600
1,500
$2.530
2,000 +
$2.480

Tools/3D Models