V23079B1203B301
TE Connectivity / P&B BrandSignal Relay - 2 form C - Bistable, 2 coils - Contacts: AgNi +Au, 2A 250VAC - Coil: 12VDC, 1029 ohm - PCB Thru Hole ...
DESCRIPTION
The TE Connectivity / P&B Brand part V23079B1203B301 is a high-quality signal relay that is designed for use in automotive and medical applications. It has a coil voltage of 12VDC and can handle a maximum current of 2A. The relay features a DPDT (Double Pole Double Throw) configuration, providing versatile switching options. With its compact dimensions of 14.5x7.2x9.8mm, this through-hole mounted relay is suitable for space-constrained environments. Its reliable performance and rugged construction make it ideal for demanding applications that require precision and durability.
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23079B1203B301
SPECIFICATIONS
IN STOCK: 200
Can Ship immediately
On Order:
5,000
can ship 3/29/27
On Order:
5,000
can ship 4/26/27
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 50 Weeks
English
Chinese
Spanish
