V23054D20B110 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23054D20B110

Signal Relay 24VDC 2A 4PDT( (30mm 19mm 30mm)) Socket Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Signal Relay 24VDC 2A 4PDT( (30mm 19mm 30mm)) Socket Automotive

Product Highlights:

  • V23054/Cradle Relay S Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.

Search Keywords: V23054D20B110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23054D20B110
Alias/AKA:
5-1393812-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tray
Relay Construction:
Non-Latching12534
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT12514
Mounting:
Socket12526
Operating Temperature:
-40 to 70 °C
Termination Style:
Solder Lug12536
Coil Current:
38.09 mA
Contact Form:
4 Form C12515
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V23054D20B110 discontinued?

Yes, V23054D20B110 from Te Connectivity / P-B Brand is discontinued (end-of-life December 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V23054D20B110 RoHS compliant?

Yes, V23054D20B110 is RoHS compliant.

What is the lead time for V23054D20B110?

The standard lead time for V23054D20B110 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 12

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$174.59
2
$171.36
4
$168.13
8
$164.90
20
$161.67
50
$144.54
100
$121.73
250 +
$106.51

Tools/3D Models