TSC-124L3H,000 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

TSC-124L3H,000

Miniature, Sealed PC Board Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

TE Connectivity P&B Brand part TSC-124L3H,000 is a miniature, sealed PC board relay designed for various applications. With its compact design, it offers efficient space utilization, making it ideal for cramped circuit boards. The relay is sealed, ensuring protection against dust, moisture, and other damaging elements. It features high durability and reliable performance, making it suitable for both industrial and commercial use. The TSC-124L3H,000 relay combines functionality, efficiency, and reliability, making it an excellent choice for electronics and electrical systems that require a highly reliable and compact power switching solution.

Product Highlights:

  • TSC Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 A

Search Keywords: TSC124L3H000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
TSC-124L3H,000
Alias/AKA:
2-1419130-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Dimension:
12.3 x 7.4 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
6.3 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is TSC-124L3H,000 discontinued?

Yes, TSC-124L3H,000 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is TSC-124L3H,000 RoHS compliant?

Yes, TSC-124L3H,000 is RoHS compliant.

What is the lead time for TSC-124L3H,000?

The standard lead time for TSC-124L3H,000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 44

Ships today, if you order in

Buy all 44 in-stock or the regular minimum order quantity of 50

Stock lot only: 44

Minimum Order Quantity: 50

Multiple: 50

Price (USD)

Qty
Unit Price
1
$5.1777
50
$4.7070
100
$4.5050
250
$4.2490
500
$4.1030
1,000
$3.9620
1,500
$3.9520
2,000 +
$3.9420