help desk software
T9GV5L14-12 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T9GV5L14-12

Power Relay 12VDC 20A SPDT(29x21.5x15.7)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T9GV5L14-12 is a highly reliable and versatile relay part from the renowned TE Connectivity / P&B brand. This compact and efficient relay is designed to handle a maximum voltage of 12V and features a switch contact configuration of 1 Form A (SPST-NO). With a compact form factor and excellent electrical performance, this relay is ideal for various applications in industries such as telecommunications, automotive, and industrial automation. Trust TE Connectivity / P&B for high-quality and durable electronic components, and rely on the T9GV5L14-12 relay for your critical circuit switching needs.

Search Keywords: T9GV5L1412

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GV5L14-12
Alias/AKA:
1558660-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is T9GV5L14-12 RoHS compliant?

Yes, T9GV5L14-12 is RoHS compliant.

What is the lead time for T9GV5L14-12?

The standard lead time for T9GV5L14-12 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 470

Can Ship immediately

On Order: 2,500   can ship 6/2/27 

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
10
$5.38
50
$5.03
100
$4.74
250
$4.59
500
$4.42
1,000
$4.29
2,500
$4.28
5,000 +
$4.27

Tools/3D Models