T9GV1L24-18 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T9GV1L24-18

PCB Power Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1558671-5 is a Potter & Brumfield T9G series 30A power PCB relay designed for HVAC, appliance, and industrial control applications. This relay features a single form C (CO) contact arrangement with a 24VDC coil input rated at 900mW, and combines PCB mounting terminals with 6.35mm (.250 inch) quick connect terminations for flexible installation. The relay is housed in a wash-tight plastic case with knock-off nib and incorporates AgSnO contact material (RoHS compliant), achieving a 4kV dielectric rating and 8kV surge voltage between coil and contacts. With both UL and VDE certifications, it delivers the smallest package in its class—30% smaller than comparable relays—while maintaining standard footprint and reducing PCB floor space by 13%, enabling manufacturers to optimize board layouts without compromising relay performance.

Search Keywords: T9GV1L2418

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GV1L24-18
Alias/AKA:
1558671-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is T9GV1L24-18 RoHS compliant?

Yes, T9GV1L24-18 is RoHS compliant.

What is the lead time for T9GV1L24-18?

The standard lead time for T9GV1L24-18 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 340

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1260

Multiple: 10

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
10
$7.09
250
$7.07
500
$7.05
1,000
$7.03
1,260
$7.02
2,520
$3.70
3,780
$2.55
5,040 +
$2.50

Tools/3D Models