T9GV1L14-5 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T9GV1L14-5

T9GV1L14-5 ...

View Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1558661-1 is a high-current, polarized bistable lighting relay designed for robust switching applications. It features a 1 Form A (Normally Open) contact arrangement made of AgSnO2, with a rated voltage of 440VAC and a rated current of 60A, enabling a switching power of up to 15000VA. This PCB-mount relay operates with a 12VDC coil and can handle a significant inrush current of 480A for 2.1 milliseconds, meeting NEMA 410-2011 standards. It provides high electrical isolation with a dielectric strength of 4000Vrms between the contact and coil and is rated for operation up to a maximum ambient temperature of +70°C. Common applications include lighting control, bus actuators, power distribution systems, circuit protection, and inverters.

Search Keywords: T9GV1L145

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GV1L14-5
Alias/AKA:
1558661-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
TUBE
Insulation Initial Dielectric Between Contacts & Coil:
2500 Vrms
Height:
.618 in, 15.7 mm
Contact Material:
AgSnO
Power Relay Type:
Standard
Width:
.846 in, 21.5 mm
Terminal Type:
PCB-THT
Coil Power Rating Class:
800 – 1000 mW
Coil Voltage Rating:
5 VDC
Contact Number of Poles:
1
Relay Mounting Type:
Printed Circuit Board
Product Height:
.618 in, 15.7 mm
Product Length:
29 mm
Environmental Category of Protection:
RTII
Packaging Method:
Carton & Tube
Coil Power Rating (DC):
900 mW
Relay Termination Type:
Printed Circuit Terminals
Contact Current Rating (Max):
30 A
Width Class (Mechanical):
20 – 25 mm
Weight:
18 g, .635 oz
Product Width:
.846 in, 21.5 mm
Coil Resistance:
28 Ω
Environmental Ambient Temperature (Max):
105 °C, 85 °C, 176 °F, 221 °F
Coil Special Features:
UL Coil Insulation Class F
Dimensions (L x W x H) (Approximate):
1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
Product Weight:
18 g, .635 oz
Contact Current Class:
20 – 30 A
Insulation Initial Dielectric Between Open Contacts:
4000 Vrms
Length Class (Mechanical):
25 – 30 mm
Contact Switching Voltage (Max):
480 VAC
Coil Magnetic System:
Monostable, DC
Height Class (Mechanical):
15 – 16 mm
Contact Arrangement:
1 Form A (NO)
Operating Temperature Range:
-40 – 105 °C
Length:
29 mm
Contact Voltage Rating:
250 VAC
Contact Switching Load (Min):
1A @ 12V

FREQUENTLY ASKED QUESTIONS

Is T9GV1L14-5 RoHS compliant?

Yes, T9GV1L14-5 is RoHS compliant.

What is the lead time for T9GV1L14-5?

The standard lead time for T9GV1L14-5 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 810

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1500

Multiple: 10

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
10
$6.73
250
$6.71
500
$6.69
1,000
$6.68
1,500
$6.66
3,000
$3.40
4,500
$2.32
6,000 +
$2.27

Tools/3D Models