T9GV1L14-15 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T9GV1L14-15

T9GV1L14-15 ...

View Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1558661-4 is a Potter & Brumfield T9G series 30A power PCB relay with a 1 form A (NO) contact arrangement and 15VDC coil voltage, engineered for HVAC, appliance, and industrial control applications. The relay features a flux-proof plastic case with PCB terminals, a rated current of 30A at 480VAC maximum, and AgSnO contact material for reliable switching performance. It incorporates a 4kV dielectric rating and 8kV surge voltage between coil and contacts, along with both UL and VDE certifications (UL 508, UL E214025, IEC 61810-1, VDE 40045012) for global deployment. The T9G relay is the smallest in its class with 30% smaller package size and 13% less PCB floor space while maintaining standard footprint, enabling manufacturers to optimize PCB layouts without compromising relay performance. Its wash-tight design with knock-off nib and user-friendly PCB terminations make it ideal for space-constrained applications requiring robust electrical switching.

Search Keywords: T9GV1L1415

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GV1L14-15
Alias/AKA:
1558661-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
TUBE
Product Weight:
18 g, .635 oz
Coil Special Features:
UL Coil Insulation Class F
Contact Current Class:
20 – 30 A
Insulation Initial Dielectric Between Open Contacts:
4000 Vrms
Dimensions (L x W x H) (Approximate):
1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
Environmental Ambient Temperature (Max):
105 °C, 85 °C, 176 °F, 221 °F
Packaging Method:
Carton & Tube
Contact Voltage Rating:
250 VAC
Coil Power Rating Class:
800 – 1000 mW
Width Class (Mechanical):
20 – 25 mm
Coil Voltage Rating:
15 VDC
Product Height:
.618 in, 15.7 mm
Length Class (Mechanical):
25 – 30 mm
Contact Arrangement:
1 Form A (NO)
Product Length:
29 mm
Contact Current Rating (Max):
30 A
Relay Termination Type:
Printed Circuit Terminals
Environmental Category of Protection:
RTII
Coil Resistance:
249 Ω
Coil Magnetic System:
Monostable, DC
Coil Power Rating (DC):
900 mW
Contact Switching Load (Min):
1A @ 12V
Height Class (Mechanical):
15 – 16 mm
Contact Material:
AgSnO
Insulation Initial Dielectric Between Contacts & Coil:
2500 Vrms
Contact Switching Voltage (Max):
480 VAC
Operating Temperature Range:
-40 – 105 °C
Power Relay Type:
Standard
Product Width:
.846 in, 21.5 mm
Relay Mounting Type:
Printed Circuit Board
Contact Number of Poles:
1
Terminal Type:
PCB-THT

FREQUENTLY ASKED QUESTIONS

Is T9GV1L14-15 RoHS compliant?

Yes, T9GV1L14-15 is RoHS compliant.

What is the lead time for T9GV1L14-15?

The standard lead time for T9GV1L14-15 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,988

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1500

Multiple: 10

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
10
$6.86
250
$6.84
500
$6.82
1,000
$6.81
1,500
$6.79
3,000
$3.47
4,500
$2.37
6,000 +
$2.32

Tools/3D Models