help desk software
T92HS7D1X-24 by te connectivity / p-b brand
Image is representational - see mfr. specs

T92HS7D1X-24

TE Connectivity / P&B Brand

T92HS7D1X-24 ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 7-1423008-5 is a T92H Series two-pole power relay designed for high-power switching applications in industrial and commercial environments. This relay features a wash-tight, tape-sealed plastic enclosure with 2 form A (2 NO) contact arrangement, DC coil input at 24VDC, and PCB mounting with printed circuit board terminals. It delivers rated switching current of 50A at 24VDC with an overload capability of 75A, and supports maximum switching voltage of 600VAC. The relay employs Special Ag Alloy X (Cadmium-free) contacts with a minimum recommended contact load of 500mA at 12VAC or 5VDC, and meets UL 508 and UL 873 spacing requirements (8mm through air, 9.5mm over surface) with 4kV dielectric strength between coil and contacts. Typical applications include HVAC systems, residential and commercial appliances, industrial controls, and charging systems, where reliable high-current switching and environmental protection are essential.

Search Keywords: T92HS7D1X24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92HS7D1X-24
Alias/AKA:
7-1423008-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray

IN STOCK: 74

Can Ship immediately

MOQ for out of Stock Qty: 30

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$53.07
5
$52.94
10
$52.81
30
$52.67
60
$32.42
90
$25.66
120 +
$25.14

Tools/3D Models