T90S5D12-5 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T90S5D12-5

Power Relay 5VDC 30A SPDT(32.26x27.43x20.4)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Relay 5VDC 30A SPDT(32.26x27.43x20.4)mm THT

Product Highlights:

  • T90 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: T90S5D125

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T90S5D12-5
Alias/AKA:
3-1393209-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Tray
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is T90S5D12-5 discontinued?

Yes, T90S5D12-5 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces T90S5D12-5?

The recommended replacement for T90S5D12-5 is T9AS5D12-5 from TE Connectivity / P&B Brand, available from Master Electronics.

Is T90S5D12-5 RoHS compliant?

Yes, T90S5D12-5 is RoHS compliant.

What is the lead time for T90S5D12-5?

The standard lead time for T90S5D12-5 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Price (USD)

Qty
Unit Price
50
$4.73
100
$4.62
250
$4.52
500
$4.43
1,000
$3.63
2,500
$3.58
5,000
$2.98
7,500 +
$2.97

Tools/3D Models