T90S5D12-12 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T90S5D12-12

Power Relay 12VDC 30A SPDT(32.26mm 27.43mm 20.4mm) THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B T90S5D12-12 Power Relay is a sturdy and reliable component designed for high-performance applications. With a 12VDC coil voltage and a 30A switching capacity, this SPDT (Single Pole Double Throw) relay is suitable for a wide range of industrial and commercial equipment. Measuring at 32.26mm x 27.43mm x 20.4mm, this through-hole mount relay is compact and easy to install, making it an ideal choice for various electronic projects. Trust TE Connectivity / P&B for quality, durability, and performance in your power relay needs.

Product Highlights:

  • T90 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: T90S5D1212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T90S5D12-12
Alias/AKA:
2-1393209-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is T90S5D12-12 discontinued?

Yes, T90S5D12-12 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces T90S5D12-12?

The recommended replacement for T90S5D12-12 is T9AS5D12-12 from TE Connectivity / P&B Brand, available from Master Electronics.

Is T90S5D12-12 RoHS compliant?

Yes, T90S5D12-12 is RoHS compliant.

What is the lead time for T90S5D12-12?

The standard lead time for T90S5D12-12 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$26.69
50
$7.09
150
$6.73
250
$6.38
500 +
$5.89

Tools/3D Models