help desk software
RECOMMENDED REPLACEMENT
T9AS1D12-12
T9AS1D12-12
In Stock: 982
Minimum Order: 50
VIEW PRODUCT
T90S1D12-12 by te connectivity / p-b brand
Image is representational - see mfr. specs

T90S1D12-12

TE Connectivity / P&B Brand

Power Relay 12VDC 30A SPST-NO(32.26x27.43x20.4)mm THT ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Relay 12VDC 30A SPST-NO(32.26x27.43x20.4)mm THT

Product Highlights:

  • T90 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: T90S1D1212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T90S1D12-12
Alias/AKA:
1-1393209-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Price (USD)

Qty
Unit Price
50
$5.87
100
$5.39
250 +
$4.98

Tools/3D Models