help desk software
T90S1D12-110 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

T90S1D12-110

Power Relay 110VDC 30A SPST-NO(32.26x27.43x20.4)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Relay 110VDC 30A SPST-NO(32.26x27.43x20.4)mm THT

Product Highlights:

  • T90 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: T90S1D12110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T90S1D12-110
Alias/AKA:
1-1393209-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is T90S1D12-110 discontinued?

Yes, T90S1D12-110 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is T90S1D12-110 RoHS compliant?

Yes, T90S1D12-110 is RoHS compliant.

What is the lead time for T90S1D12-110?

The standard lead time for T90S1D12-110 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 39

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$17.00
10
$16.00
25 +
$15.00

Tools/3D Models