T90N5D42-24-03
PC Board Relay - No Cover - 1 Form C (SPDT) - 24VDC Coil - 20A Contact - Printed Circuit Terminals - No Common Terminal Between Coil Terminals. ...
DESCRIPTION
The 1393209-3 is a T90 series printed circuit board power relay designed for industrial, commercial, and residential applications. It features silver-cadmium oxide contacts capable of switching up to 30A at 240VAC in SPST (Form A) arrangement and 20A at 240VAC in SPDT (Form C) arrangement, with a mechanical life of 10 million operations. The relay operates with DC coil voltages ranging from 5V to 110V, maximum coil power of 2.8W, and maintains a maximum coil temperature of 155°C (Class F insulation). It meets UL 508 and UL 873 spacing requirements (1/8" through air, 1/8" over surface), with initial contact resistance of 75 mO maximum and dielectric strength of 1,500V rms between open contacts. The relay is well-suited for various switching applications requiring reliable performance and high contact ratings in sealed or open-frame configurations.
Search Keywords: T90N5D422403
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T90N5D42-24-03 discontinued?
Yes, T90N5D42-24-03 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T90N5D42-24-03 RoHS compliant?
Yes, T90N5D42-24-03 is RoHS compliant.
What is the lead time for T90N5D42-24-03?
The standard lead time for T90N5D42-24-03 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 472
Can Ship immediately
Minimum Order Quantity: 50
English
中文 / 汉语
Deutsch
Español
Nederlands
