T82N11D114-24
TE Connectivity / P&B BrandMINI DIP DPDT RELAY-579 mW-1.25A-24 VDC
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The TE Connectivity / P&B Brand T82N11D114-24 is a MINI DIP DPDT RELAY. It has a current rating of 1.25 A and a Voltage rating of 24 VDC.
Search Keywords: T82N11D11424
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T82N11D114-24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack:
1
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 836
Ships today, if you order in
Qty
Unit Price
1
$23.78
10
$23.52
25
$19.57
50
$17.69
100
+
$14.19
CUSTOMERS
ALSO BOUGHT
1729131
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
3-644486-4
14P MTA100 SHRDED HDR ASSY SN
2866750
AC/DC Power Supply Single-OUT 24V 5A 120W Medical
322400B00000G
Heat Sink Passive TO-18 Aluminum 100°C/W Black Anodized
107DIP-7
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
English
Chinese
Spanish
