SRUDH-SH-124DM1,000 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

SRUDH-SH-124DM1,000

Electromechanical Relay 24VDC 1.6KOhm 12A SPST-NO (20.2x16.5x20.2)mm THT Power Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 24VDC 1.6KOhm 12A SPST-NO (20.2x16.5x20.2)mm THT Power Relay

Product Highlights:

  • SRUDH Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: SRUDHSH124DM1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SRUDH-SH-124DM1,000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 60 °C
Coil Resistance:
1.6 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SRUDH-SH-124DM1,000 discontinued?

Yes, SRUDH-SH-124DM1,000 from Te Connectivity / P-B Brand is discontinued (end-of-life April 2012). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SRUDH-SH-124DM1,000 RoHS compliant?

Yes, SRUDH-SH-124DM1,000 is RoHS compliant.

What is the lead time for SRUDH-SH-124DM1,000?

The standard lead time for SRUDH-SH-124DM1,000 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4

Can Ship immediately

Buy all 4 in-stock or the regular minimum order quantity of 25

Stock lot only: 4

Minimum Order Quantity: 25

Multiple: 25

Price (USD)

Qty
Unit Price
1
$1.0846
25
$0.9860
250
$0.8820
500
$0.8620
1,000
$0.7030
2,500
$0.6890
5,000
$0.5890
7,500
$0.5880
10,000 +
$0.5670

Tools/3D Models