SR4M4021 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

SR4M4021

Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT

Search Keywords: SR4M4021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SR4M4021
Alias/AKA:
1415054-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
TUBE
Relay Construction:
Non-Latching10725
DC Coil Voltage:
21 V
Contact Arrangement:
3PST-NO10703,3PST-NC10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is SR4M4021 RoHS compliant?

Yes, SR4M4021 is RoHS compliant.

What is the lead time for SR4M4021?

The standard lead time for SR4M4021 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 202

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Multiple: 10

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
10
$59.73
25
$59.58
50
$59.43
63
$59.28
125
$31.63
188
$22.21
250 +
$21.76

Tools/3D Models