SDT-S-124DMR,601 by te connectivity / p-b brand
TE Connectivity / P&B Brand Authorized Distributor

SDT-S-124DMR,601

General Purpose Power Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1461056-7 is a miniature PCB relay (SDT type) designed for general-purpose switching in appliances, HVAC systems, cable TV equipment, monitors, and emergency lighting. It features a 1 Form A (NO) contact arrangement with a 10A rated current at 250VAC or 24VDC, and a flux-proof vented plastic cover enclosure. The relay operates with a coil voltage range of 3 to 48VDC, with an operative/release time of 15/8 ms maximum and mechanical endurance rated at 10×105 operations. It is UL TV-5 approved and complies with IEC 61810 standards, offering reliable performance across an ambient temperature range of -30°C to +60°C. This relay is ideal for applications requiring compact, cost-effective switching solutions with proven durability and regulatory compliance.

Search Keywords: SDTS124DMR601

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SDT-S-124DMR,601
Alias/AKA:
1461056-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SDT-S-124DMR,601 discontinued?

Yes, SDT-S-124DMR,601 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SDT-S-124DMR,601 RoHS compliant?

Yes, SDT-S-124DMR,601 is RoHS compliant.

What is the lead time for SDT-S-124DMR,601?

The standard lead time for SDT-S-124DMR,601 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3,484

Can Ship immediately

Minimum Order Quantity: 70

Price (USD)

Qty
Unit Price
70
$0.9384
350
$0.9180
700
$0.9078
1,000
$0.8670
2,500
$0.6732
10,000
$0.5712
25,000 +
$0.5202

Tools/3D Models