SDT-S-124DMR,000 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

SDT-S-124DMR,000

Electromechanical Relay 24VDC 1.1KOhm 10A SPST-NO(24x10x25)mm THT Miniature PCB Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 24VDC 1.1KOhm 10A SPST-NO(24x10x25)mm THT Miniature PCB Relay

Product Highlights:

  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • SDT-R Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating, Max. = 10 A

Search Keywords: SDTS124DMR000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SDT-S-124DMR,000
Alias/AKA:
1419126-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
0.41666666667
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SDT-S-124DMR,000 discontinued?

Yes, SDT-S-124DMR,000 from Te Connectivity / P-B Brand is discontinued (end-of-life October 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SDT-S-124DMR,000 RoHS compliant?

Yes, SDT-S-124DMR,000 is RoHS compliant.

What is the lead time for SDT-S-124DMR,000?

The standard lead time for SDT-S-124DMR,000 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 39

Can Ship immediately

You may purchase all in-stock quantity of 39

Stock lot only: 39

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
1
$1.507
50
$1.370
300
$1.310
1,100
$1.240
2,900
$1.190
8,800 +
$1.150

Tools/3D Models