SDT-S-109LMR,000 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

SDT-S-109LMR,000

Industrial Relays (General Purpose) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

9-1419125-2 is a miniature PCB relay from the SDT-R series designed for general purpose switching applications. This relay features a 1 Form A (NO) contact arrangement with AgSnO2 contact material, rated for up to 10A at 250VAC or 30VDC. The relay operates within an ambient temperature range of -30°C to +70°C and offers shock resistance of 10g functional and 100g destructive. With dimensions of approximately 25.0mm x 10.0mm x 24.0mm and a weight of 11g, it is suitable for PCB mounting in appliances, HVAC systems, cable TV, and monitor display applications.

Product Highlights:

  • SDT-R Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: SDTS109LMR000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
SDT-S-109LMR,000
Alias/AKA:
9-1419125-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SDT-S-109LMR,000 discontinued?

Yes, SDT-S-109LMR,000 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SDT-S-109LMR,000 RoHS compliant?

Yes, SDT-S-109LMR,000 is RoHS compliant.

What is the lead time for SDT-S-109LMR,000?

The standard lead time for SDT-S-109LMR,000 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 377

Can Ship immediately

Minimum Order Quantity: 65

Price (USD)

Qty
Unit Price
65
$0.9894
350
$0.9792
650
$0.9588
1,000
$0.9180
2,500
$0.7140
10,000
$0.5916
25,000 +
$0.5406

Tools/3D Models