RP818730 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

RP818730

Power Relay 12A SPDT(29x12.6x25.5)mm THT

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Relay 12A SPDT(29x12.6x25.5)mm THT

Search Keywords: RP818730

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RP818730
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is RP818730 discontinued?

Yes, RP818730 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is RP818730 RoHS compliant?

Yes, RP818730 is RoHS compliant.

What is the lead time for RP818730?

The standard lead time for RP818730 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,110

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$8.84
40
$8.68
75
$8.51
150
$8.35
500
$8.19
2,500
$6.57
10,000 +
$5.57

Tools/3D Models