RP418012 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

RP418012

Power Relay 12VDC 12A SPDT(29mm 12.6mm 25.5mm) THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Relay 12VDC 12A SPDT(29mm 12.6mm 25.5mm) THT

Product Highlights:

  • RPII/1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

Search Keywords: RP418012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RP418012
Alias/AKA:
2-1393231-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is RP418012 discontinued?

Yes, RP418012 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is RP418012 RoHS compliant?

Yes, RP418012 is RoHS compliant.

What is the lead time for RP418012?

The standard lead time for RP418012 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 980

Can Ship immediately

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$3.55
60
$3.49
100
$3.41
260
$3.37
500
$3.27
1,000
$3.22
2,500
$2.56
5,000 +
$2.53

Tools/3D Models