RP3SL005 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

RP3SL005

Power Relay 5VDC 16A SPST-NO(29x12.6x25.5)mm THT

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Relay 5VDC 16A SPST-NO(29x12.6x25.5)mm THT

Search Keywords: RP3SL005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RP3SL005
Alias/AKA:
1393230-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is RP3SL005 RoHS compliant?

Yes, RP3SL005 is RoHS compliant.

What is the lead time for RP3SL005?

The standard lead time for RP3SL005 is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

MOQ for out of Stock Qty: 250

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
1
$37.29
50
$32.49
100
$32.10
250
$32.02
500
$31.94
750
$31.86
1,000 +
$31.78

Tools/3D Models