help desk software
RM203524 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

RM203524

Power Relay 24VAC 40A DPDT(73.5x38.5x35.5)mm Flange ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Relay 24VAC 40A DPDT(73.5x38.5x35.5)mm Flange

Product Highlights:

  • RM2/3/7 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC

Search Keywords: RM203524

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
RM203524
Alias/AKA:
2-1393146-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is RM203524 discontinued?

Yes, RM203524 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is RM203524 RoHS compliant?

Yes, RM203524 is RoHS compliant.

What is the lead time for RM203524?

The standard lead time for RM203524 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 383

Ships today, if you order in

Minimum Order Quantity: 12

Price (USD)

Qty
Unit Price
12
$5.37
80
$5.16
250 +
$4.97

Tools/3D Models